PDP SEO Portlet

CY7C1018DV33-10VXI

SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 10ns 32-Pin SOJ

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1018DV33-10VXI
Secondary Manufacturer Part#: CY7C1018DV33-10VXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY7C1018DV33-10VXI is a CY7C1018DV33 high-performance CMOS static RAM organized as 131072 words by 8 bits. Easy memory expansion is provided by an active low chip enable (CE), an active low output enable (OE), and three-state drivers. This device has an automatic power-down feature that significantly reduces power consumption when deselected. Writing to the device is accomplished by taking chip enable (CE) and write enable (WE) inputs LOW. Data on the eight I/O pins (I/O0 through I/O7) is then written into the location specified on the address pins (A0 through A16).

  • Pin and function-compatible with CY7C1018CV33 and CY7C1019CV33
  • High speed is tAA = 10ns
  • Low active power, ICC = 60mA at 10ns
  • Low CMOS standby power, ISB2 = 3mA
  • 2.0V data retention
  • Automatic power-down when deselected
  • CMOS for optimum speed/power, centre power/ground pinout
  • 32-pin (300-Mil) Moulded SOJ package
  • Industrial ambient temperature range from –40°C to +85°C
  • 3.3V ± 0.3V voltage rating (VCC)

Technical Attributes

Find Similar Parts

Description Value
17 Bit
1 Mbit
SOJ
Surface Mount
Gold
260
60 mA
10 ns
128K x 8bit
1 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
32SOJ
32
21.08 x 7.75 x 2.62 mm
No
Industrial
Asynchronous SRAM
SOJ
3.6 V
3 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:325  Mult:1  
USD $:
325+
$2.19912
330+
$2.16832
660+
$2.13752
1700+
$2.10672
3300+
$2.07592