PDP SEO Portlet

CY7C1011DV33-10BVXI

SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 10ns 48-Pin VFBGA

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1011DV33-10BVXI
Secondary Manufacturer Part#: CY7C1011DV33-10BVXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1011DV33 is a high-performance CMOS Static RAM organized as 128 K words by 16 bits. Writing to the device is accomplished by taking Chip Enable and Write Enable inputs LOW. If Byte Low Enable is LOW, then data from I/O pins, is written into the location specified on the address pins. If Byte High Enable (BHE) is LOW, then data from I/O pins is written into the location specified on the address pins.

  • Pin and function compatible with CY7C1010CV33
  • High speed
    • tAA = 10 ns
  • Low active power
    • ICC = 90 mA at 10 ns
  • Low CMOS standby power
    • ISB2 = 10 mA
  • 2.0 V data retention
  • Automatic power down when deselected
  • TTL-compatible inputs and outputs
  • Easy memory expansion with CE/ and OE/ and features
  • Available in Pb-free 36-pin SOJ and 44-pin TSOP II packages

Technical Attributes

Find Similar Parts

Description Value
17 Bit
2 Mbit
VFBGA
Surface Mount
Tin-Silver-Copper
260
90 mA
10 ns
128K x 16bit
2 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
48VFBGA
48
8 x 6 x 0.74 mm
No
Industrial
Asynchronous SRAM
VFBGA
3.6 V
3 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:188  Mult:1  
USD $:
188+
$3.81276
376+
$3.75936
752+
$3.70596
1504+
$3.65256
3008+
$3.59916