PDP SEO Portlet

CY7C1010DV33-10ZSXIT

SRAM Chip Async Single 3.3V 2M-Bit 256K x 8 10ns 44-Pin TSOP-II T/R

Manufacturer:Infineon
Product Category: ICs, SRAMs
Avnet Manufacturer Part #: CY7C1010DV33-10ZSXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pin and function compatible with CY7C1010CV33
  • High speed
    • tAA = 10 ns
  • Low active power
    • ICC = 90 mA at 10 ns
  • Low CMOS standby power
    • ISB2 = 10 mA
  • 2.0 V data retention
  • Automatic power down when deselected
  • TTL-compatible inputs and outputs
  • Easy memory expansion with CE and OE features
  • Available in Pb-free 36-pin SOJ and 44-pin TSOP II packages

Technical Attributes

Find Similar Parts

Description Value
null
44 Pins
3.3 V
null
-40 °C
null
3 V
3.6 V
2 Mbit
Surface Mount
null
TSOP-II
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 2.2308
1000+
$2.2308
2000+
$2.15202
4000+
$2.08
8000+
$2.0129
16000+
$1.95
SubTotal:
$2,230.80