PDP SEO Portlet

CY7C1010DV33-10VXIT

SRAM Chip Async Single 3.3V 2M-Bit 256K x 8 10ns 36-Pin SOJ T/R

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1010DV33-10VXIT
Secondary Manufacturer Part#: CY7C1010DV33-10VXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1010DV33 is a high performance CMOS Static RAM organized as 256 K words by 8 bits. Easy memory expansion is provided by an active LOW Chip Enable, an active LOW Output Enable, and three-state drivers. Writing to the device is accomplished by taking Chip Enable and Write Enable inputs LOW. Data on the eight I/O pins is then written into the location specified on the address pins .

  • Pin and function compatible with CY7C1010CV33
  • High speed
    • tAA = 10 ns
  • Low active power
    • ICC = 90 mA at 10 ns
  • Low CMOS standby power
    • ISB2 = 10 mA
  • 2.0 V data retention
  • Automatic power down when deselected
  • TTL-compatible inputs and outputs
  • Easy memory expansion with CE and OE features
  • Available in Pb-free 36-pin SOJ and 44-pin TSOP II packages

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:290  Mult:1  
USD $:
290+
$2.47044
580+
$2.43584
1160+
$2.40124
2320+
$2.36664
4640+
$2.33204