PDP SEO Portlet

CY7C1009D-10VXIT

SRAM Chip Async Single Port 1Mbit 128K X 8Bit 32-Pin SOJ T/R

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1009D-10VXIT
Secondary Manufacturer Part#: CY7C1009D-10VXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY7C1009D-10VXIT is a CY7C1009D high-performance CMOS static RAM organized as 131072 words by 8 bits. Easy memory expansion is provided by an active LOW chip enable (CE1), an active HIGH chip enable (CE2), an active LOW output enable (OE), and tri-state drivers. Write to the device by taking chip enable one active-low (CE1) and write enable (WE) inputs LOW and chip enable two (CE2) input HIGH. Data on the eight I/O pins (I/O0 through I/O7) is then written into the location specified on the address pins (A0 through A16). This device is suitable for interfacing with processors that have TTL I/P levels. It is not suitable for processors that require CMOS I/P levels.

  • Pin- and function-compatible with CY7C109B/CY7C1009B
  • High speed is tAA = 10ns
  • Low active power, ICC = 80mA at 10ns
  • Low CMOS standby power ISB2 = 3mA
  • 2.0V data retention
  • Automatic power-down when deselected
  • TTL-compatible inputs and outputs
  • 32-pin SOJ (300 Mils) package
  • Industrial temperature range from –40°C to +85°C
  • 5V ± 0.5V (VCC) voltage rating

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:358  Mult:1  
USD $:
358+
$1.9992
716+
$1.9712
1432+
$1.9432
2864+
$1.9152
5728+
$1.8872