PDP SEO Portlet

CY7C024E-25AXI

SRAM Chip Async Dual 5V 64K-Bit 4K x 16 25ns 100-Pin TQFP

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C024E-25AXI
Secondary Manufacturer Part#: CY7C024E-25AXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C024E is low-power CMOS 4K × 16 and 8K × 16/18 dual-port static RAMs. Various arbitration schemes are included on the CY7C024E and CY7C025E/CY7C0251E to handle situations when multiple processors access the same piece of data. Two ports are provided, permitting independent, asynchronous access for reads and writes to any location in memory. The CY7C024E and CY7C025E/CY7C0251E can be used as standalone 16 or 18-bit dual-port static RAMs or multiple devices can be combined to function as a 32-/36-bit or wider master/ slave dual-port static RAM. An M/? pin is provided for implementing 32-/36-bit or wider memory applications without the need for separate master and slave devices or additional discrete logic. Application areas include interprocessor/multiprocessor designs, communications status buffering, and dual-port video/graphics memory.

  • True dual-ported memory cells that allow simultaneous reads of the same memory location
  • 4 K × 16 organization (CY7C024E)
  • 0.35-µ complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • High-speed access: 15 ns
  • Low operating power: ICC = 180 mA (typ), ISB3 = 0.05 mA (typ)
  • Fully asynchronous operation
  • Automatic power-down
  • Expandable data bus to 32/36 bits or more using master/slave chip select when using more than one device
  • On-chip arbitration logic
  • Semaphores included to permit software handshaking between ports
  • INT/ flag for port-to-port communication
  • Separate upper-byte and lower-byte control
  • Pin select for master or slave
  • Available in Pb-free 100-pin thin quad flatpack (TQFP) package

Technical Attributes

Find Similar Parts

Description Value
64 Kb
100
85 °C
-40 °C
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:33  Mult:1  
USD $:
33+
$21.66276
66+
$21.35936
132+
$21.05596
264+
$20.75256
528+
$20.44916