PDP SEO Portlet

CY7B991-2JXC

Clock Buffer, Zero Delay, 40 MHz to 80 MHz, 8 Outputs, 4.5 V to 5.5 V, 32 Pins, PLCC

Manufacturer:Infineon
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: CY7B991-2JXC
Secondary Manufacturer Part#: CY7B991-2JXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7B991 Programmable Skew Clock Buffers (PSCB) offer user selectable control over system clock functions. These multiple output clock drivers provide the system integrator with functions necessary to optimize the timing of high performance computer systems. Each of the eight individual drivers, arranged in four pairs of user controllable outputs, can drive terminated transmission lines with impedances as low as 50W. They can deliver minimal and specified output skews and full swing logic levels. Each output is hardwired to one of the nine delay or function configurations. Delay increments of 0.7 to 1.5 ns are determined by the operating frequency with outputs that skew up to ±6 time units from their nominal “zero” skew position. The completely integrated PLL allows cancellation of external load and transmission line delay effects. When this “zero delay” capability of the PSCB is combined with the selectable output skew functions, you can create output-to-output delays of up to ±12 time units. Divide-by-two and divide-by-four output functions are provided for additional flexibility in designing complex clock systems. When combined with the internal PLL, these divide functions enable distribution of a low frequency clock that are multiplied by two or four at the clock destination. This facility minimizes clock distribution difficulty, allowing maximum system clock speed and flexibility.

  • All output pair skew <100 ps typical (250 ps maximum)
  • 3.75 MHz to 80 MHz output operation
  • User selectable output functions
    • Selectable skew to 18 ns
    • Inverted and non-inverted
    • Operation at 1/2 and 1/4 input frequency
    • Operation at 2 × and 4 × input frequency (input as low as 3.75 MHz)
  • Zero input to output delay
  • 50% duty cycle outputs
  • Outputs drive 50? terminated lines
  • Low operating current
  • 32-pin PLCC/LCC package
  • Jitter < 200 ps peak-to-peak (< 25 ps RMS)

Technical Attributes

Find Similar Parts

Description Value
Zero Delay Buffer
80 MHz
40 MHz
Clock
4
8
32
70 °C
0 °C
TTL
CY7B991 Series
5.5 Vdc
4.5 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$18.0642
80+
$17.8112
160+
$17.5582
320+
$17.3052
640+
$17.0522