PDP SEO Portlet

CY7113

CY7113 PMG1-S3 MCU Prototyping Kit

Manufacturer:Infineon
Avnet Manufacturer Part #: CY7113
Secondary Manufacturer Part#: CY7113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7113 EZ-PD™ PMG1-S3 prototyping kit is a development platform to design products which can be powered from a high-voltage USB PD port, and also need a microcontroller with CAPSENSE™ capability to implement different applications. This kit implements USB PD sink capability. It also supports two self-capacitance-based CAPSENSE™ buttons and one 5-segment slider.
Note: The PMG1-S3 MCU is capable of supporting 140 W (28 V, 5A) of USB PD operation and the kit is designed to support the same. However the initial firmware shipped with the kit supports only 100 W (20 V, 5 A) operation. Future versions of the firmware shall enable 140 W operation. The Kit hardware may require some updates to support 140 W operation. For further details, contact Infineon Technical Support.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542320032
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:14  Mult:1  
USD $:
14+
$26.06236
28+
$25.40612
56+
$24.74987
112+
$24.09362
224+
$23.43738