PDP SEO Portlet

CY62256VNLL-70ZXIT

SRAM Chip Async Single 3V 256K-Bit 32K x 8 70ns 28-Pin TSOP-I T/R

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62256VNLL-70ZXIT
Secondary Manufacturer Part#: CY62256VNLL-70ZXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62256VN family is composed of two high performance CMOS static RAM’s organized as 32K words by 8 bits. Easy memory expansion is provided by an active LOW chip enable and active LOW output enable and tristate drivers. These devices have an automatic power-down feature, reducing the power consumption by over 99% when deselected.

  • Temperature ranges
    • Commercial: 0 °C to +70 °C
    • Industrial: -40 °C to +85 °C
    • Automotive-A: -40 °C to +85 °C
    • Automotive-E: -40 °C to +125 °C
  • Speed: 70 ns
  • Low voltage range: 2.7 V to 3.6 V
  • Low active power and standby power
  • Easy memory expansion with CE/ and OE/ and features
  • TTL compatible inputs and outputs
  • Automatic power-down when deselected
  • CMOS for optimum speed and power
  • Available in standard Pb-free and non Pb-free 28-pin (300-mil) narrow SOIC, 28-pin TSOP-I, and 28-pin reverse TSOP-I packages

Technical Attributes

Find Similar Parts

Description Value
256 Kb
28
85 °C
-40 °C
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:447  Mult:1  
USD $:
447+
$1.59936
450+
$1.57696
900+
$1.55456
2300+
$1.53216
4500+
$1.50976