CY62256VNLL-70ZRXI
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 Bit | ||
| 256 Kb | ||
| Gold|Matte Tin | ||
| 260 | ||
| 30 mA | ||
| 70 ns | ||
| 256 Kb | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 28 | ||
| 8 Bit | ||
| 8 Bit | ||
| 1 | ||
| 32 kWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 28RTSOP-I | ||
| 28 | ||
| 8.1 x 11.9 x 1.05 mm | ||
| No | ||
| Industrial | ||
| RTSOP-I | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| Asynchronous | ||
| 3.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |