PDP SEO Portlet

CY62256VNLL-70SNXE

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62256VNLL-70SNXE
Secondary Manufacturer Part#: CY62256VNLL-70SNXE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
256 Kb
Gold
260
30 mA
70 ns
256 Kb
Surface Mount
MSL 3 - 168 hours
28
8 Bit
8 Bit
1
32 kWords
-40 to 125 °C
125 °C
-40 °C
28SNC N
28
18.03 x 7.62 x 2.44 mm
No
Automotive
SOIC N
3.6 V
2.7 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:102  Mult:1  
USD $:
102+
$7.0686
204+
$6.9696
408+
$6.8706
816+
$6.7716
1632+
$6.6726