PDP SEO Portlet

CY62256NLL-70ZRXIT

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62256NLL-70ZRXIT
Secondary Manufacturer Part#: CY62256NLL-70ZRXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
256 Kb
Gold
260
50 mA
70 ns
256 Kb
Surface Mount
MSL 3 - 168 hours
28
8 Bit
8 Bit
1
32 kWords
-40 to 85 °C
85 °C
-40 °C
28RTSOP-I
28
8.1 x 11.9 x 1.05 mm
No
Industrial
RTSOP-I
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:550  Mult:1  
USD $:
550+
$1.29948
1100+
$1.28128
2200+
$1.26308
4400+
$1.24488
8800+
$1.22668