PDP SEO Portlet

CY62187EV30LL-55BAXI

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62187EV30LL-55BAXI
Secondary Manufacturer Part#: CY62187EV30LL-55BAXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
22 Bit
64 Mbit
FBGA
Surface Mount
Tin-Silver-Copper
260
55 mA
55 ns
4M x 16bit
64 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
4 MWords
-40 to 85 °C
85 °C
-40 °C
48FBGA
48
9.5 x 8 x 1.14 mm
No
Industrial
Asynchronous SRAM
FBGA
3.7 V
2.2 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  185.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$50.9652
2+
$50.5296
4+
$49.81086
8+
$49.09212
16+
$48.37338