PDP SEO Portlet

CY62177G30-55ZXIT

SRAM Chip Async Single 3V 32Mbit 2M X 16/4M X 8 55ns 48-Pin TSOP-I T/R

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62177G30-55ZXIT
Secondary Manufacturer Part#: CY62177G30-55ZXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
SDR
32 Mbit
Matte Tin
260 °C
45 mA
3.6 V
55 ns
32 Mbit
2.2 V
Surface Mount
MSL 3 - 168 hours
48
16|8 Bit
16 Bit
1
2|4 Mbit
-40 to 85 °C
85 °C
-40 °C
2M x 16|4M x 8
48TSOP-I
48
12 x 18.4 x 1 mm
Industrial
TSOP-I
3.6 V
2.2 V
3 V
Asynchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$19.305
2000+
$17.60851
4000+
$17.2284
8000+
$17.1405
16000+
$17.0526