PDP SEO Portlet

CY62177G30-55BAXI

SRAM Chip Async Single 3V 32Mbit 2M X 16/4M X 8 55ns 48-Pin FBGA Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62177G30-55BAXI
Secondary Manufacturer Part#: CY62177G30-55BAXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
SDR
32 Mbit
FBGA
Surface Mount
Tin-Silver-Copper
260 °C
45 mA
3.6 V
55 ns
2M x 16bit
32 Mbit
2.2 V
Surface Mount
MSL 3 - 168 hours
48
16|8 Bit
16 Bit
1
2|4 Mbit
-40 to 85 °C
85 °C
-40 °C
2M x 16|4M x 8
48FBGA
48
8 x 9.5 x 0.99 mm
Industrial
Asynchronous SRAM
FBGA
3.6 V
2.2 V
3 V
Asynchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:210  Mult:210  
USD $:
210+
$18.80271
420+
$17.78635
840+
$17.5322
1680+
$16.87423
3360+
$16.45238