PDP SEO Portlet

CY62177EV30LL-55ZXI

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62177EV30LL-55ZXI
Secondary Manufacturer Part#: CY62177EV30LL-55ZXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
32 Mbit
TSOP-I
Surface Mount
Matte Tin
260
45 mA
55 ns
2M x 16bit
32 Mbit
Surface Mount
MSL 3 - 168 hours
48
8, 16 Bit
1
4 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
12 x 18.4 x 1.05 mm
No
Industrial
Asynchronous SRAM
TSOP-I
3.6 V
2.2 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  480.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:480  Mult:1  
USD $:
480+
$48.31081
960+
$47.35099
1920+
$46.67102
3840+
$46.0103
7680+
$44.6875