PDP SEO Portlet

CY62177EV30LL-55BAXI

SRAM, Asynchronous SRAM, 32 Mbit, 2M x 16bit, FBGA, 48 Pins, 2.2 V

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62177EV30LL-55BAXI
Secondary Manufacturer Part#: CY62177EV30LL-55BAXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62177EV30 is a high performance CMOS static RAM organized as 2M words by 16 bits and 4M words by 8 bits. This device features advanced circuit design to provide ultra low active current. It is ideal for providing More Battery Life (MoBL) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption by 99 percent when addresses are not toggling.

  • Thin small outline package (TSOP) I configurable as 2 M × 16 or as 4 M × 8 static RAM (SRAM)
  • Very high speed
    • 55 ns
  • Wide voltage range
    • 2.2 V to 3.7 V
  • Ultra low standby power
    • Typical standby current: 3 µA
    • Maximum standby current: 25 µA
  • Ultra low active power
    • Typical active current: 4.5 mA at f = 1 MHz
  • Easy memory expansion with CE1/, CE2, and OE/ Features
  • Automatic power down when deselected
  • Complementary Metal Oxide Semiconductor (CMOS) for optimum speed and power
  • Available in Pb-free 48-pin TSOP I package and 48-ball FBGA package

Technical Attributes

Find Similar Parts

Description Value
21 Bit
32 Mbit
FBGA
Surface Mount
Tin-Silver-Copper
260
45 mA
55 ns
2M x 16bit
32 Mbit
Surface Mount
48
8, 16 Bit
1
2 MWords
-40 to 85 °C
85 °C
-40 °C
48FBGA
48
9.5 x 8 x 0.91 mm
No
Industrial
Asynchronous SRAM
FBGA
3.6 V
2.2 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  210.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2100  Mult:1  
USD $:
2100+
$34.89189
4200+
$34.19868
8400+
$33.70757
16800+
$33.23037
33600+
$32.275