PDP SEO Portlet

CY62177EV18LL-70BAXI

SRAM Chip Async Single 1.8V 32M-Bit 4M/2M x 8/16-Bit 70ns 48-Pin FBGA Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62177EV18LL-70BAXI
Secondary Manufacturer Part#: CY62177EV18LL-70BAXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY62177EV18LL-70BAXI is a CY62177EV18 MoBL® high-performance CMOS static RAM organized as 2 M words by 16 bits and 4 M words by 8 bits. This device features advanced circuit design to provide ultra low active current. It is ideal for providing More Battery Life™ (MoBL®) in portable applications, such as cellular telephones. The device also has an automatic power-down feature that significantly reduces power consumption by 99 percent when addresses are not toggling. The device can also be put into standby mode when deselected (CE1 HIGH or CE2 LOW or both BHE and BLE are HIGH). The input and output pins (I/O0 through I/O15) are placed in a high impedance state when: deselected (CE1 HIGH or CE2 LOW), outputs are disabled (OE HIGH), both byte high enable and byte low enable are disabled (BHE, BLE HIGH), or during a write operation (CE1 LOW, CE2 HIGH and WE LOW).

  • Very high speed is 70ns
  • Wide voltage range from 1.65V to 2.25V
  • Ultra low standby power, typical standby current: 3µA
  • Ultra low active power, typical active current: 4.5mA at f = 1MHz
  • Easy memory expansion with active-low CE1, CE2, and active-low OE features
  • Automatic power-down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • 48 ball FBGA package
  • Industrial ambient temperature range from –40°C to +85°C
  • Voltage range from 1.65V to 2.25V (VCC)

Technical Attributes

Find Similar Parts

Description Value
21 Bit
32 Mbit
FBGA
Surface Mount
Tin-Silver-Copper
260
45 mA
70 ns
2M x 16bit
32 Mbit
Surface Mount
MSL 3 - 168 hours
48
8, 16 Bit
1
4 MWords
-40 to 85 °C
85 °C
-40 °C
48FBGA
48
8 x 9.5 x 0.99
No
Industrial
Asynchronous SRAM
FBGA
2.25 V
1.65 V
1.8 V
Asynchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:210  Mult:210  
USD $:
210+
$28.37143
420+
$26.83784
840+
$26.13158
1680+
$25.46154
3360+
$24.825