PDP SEO Portlet

CY62168EV30LL-45BVXI

SRAM, Asynchronous SRAM, 16 Mbit, 2M x 8bit, VFBGA, 48 Pins, 3.6 V

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62168EV30LL-45BVXI
Secondary Manufacturer Part#: CY62168EV30LL-45BVXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62168EV30 is a high performance CMOS static RAM organized as 2 M words by 8-bits. This device features advanced circuit design to provide an ultra low active current. This is ideal for providing More Battery Life (MoBL) in portable applications such as cellular telephones. The device also has an automatic power-down feature that significantly reduces power consumption by 90% when addresses are not toggling.

  • Very high speed: 45 ns
  • Wide voltage range: 2.20 V to 3.60 V
  • Ultra low standby power
    • Typical standby current: 1.5 µA
    • Maximum standby current: 12 µA
  • Ultra low active power
    • Typical active current: 2.2 mA at f = 1 MHz
  • Easy memory expansion with CE1/, CE2 and OE/ features
  • Automatic power-down when deselected
  • CMOS for optimum speed/power
  • Offered in Pb-free 48-ball FBGA package. For Pb-free 48-pin TSOP I package

Technical Attributes

Find Similar Parts

Description Value
VFBGA
Surface Mount
2M x 8bit
16 Mbit
48
85 °C
-40 °C
Asynchronous SRAM
2.2 V
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  960.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
960+
$8.1783
1920+
$8.1084
3840+
$7.99306
7680+
$7.87773
15360+
$7.7624