PDP SEO Portlet

CY62167G30-45ZXI

SRAM Chip Async Single 2.5V/3V 16M-Bit 2M/1M x 8/16 45ns 48-Pin TSOP-I Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62167G30-45ZXI
Secondary Manufacturer Part#: CY62167G30-45ZXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY62167G30-45ZXI is a CY62167G30 high-performance CMOS, low-power (MoBL®) SRAM device with embedded ECC. The byte high enable (BHE) and byte low enable (BLE) inputs control byte writes and write data on the corresponding I/O lines to the memory location specified. BHE controls I/O8 through I/O15 and BLE controls I/O0 through I/O7. To perform data reads, assert the output enable active-low (OE) input and provide the required address on the address lines. User can access read data on the I/O lines (I/O0 through I/O15). To perform byte accesses, assert the required byte enable signal active-low (BHE or BLE) to read either the upper byte or the lower byte of data from the specified address location.

  • Ultra-low standby current, typical standby current: 1.5µA
  • High speed is 45ns
  • Embedded error-correcting code (ECC) for single-bit error correction
  • Operating voltage range from 2.2V to 3.6V
  • 1.0-V data retention
  • Transistor-transistor logic (TTL) compatible inputs and outputs
  • Error indication (ERR) pin to indicate 1-bit error detection and correction
  • 48-pin TSOP I package
  • Industrial ambient temperature range from –40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
20 Bit
16 Mbit
TSOP-I
Surface Mount
Pure Tin
260
36 mA
45 ns
1M x 16bit
16 Mbit
Surface Mount
MSL 3 - 168 hours
48
8, 16 Bit
1
2, 1 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
12 x 18.4 x 1.05(Max)
No
Industrial
Asynchronous SRAM
TSOP-I
3.6 V
2.2 V
3 V
Asynchronous
2.5, 3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:52  Mult:1  
USD $:
52+
$13.90872
104+
$13.71392
208+
$13.51912
416+
$13.32432
832+
$13.12952