CY62167G30-45BVXI
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 Bit | ||
| 16 Mbit | ||
| VFBGA | ||
| Surface Mount | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 36 mA | ||
| 45 ns | ||
| 2M x 8bit / 1M x 16bit | ||
| 16 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 48 | ||
| 16 Bit | ||
| 16 Bit | ||
| 1 | ||
| 1 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 48VFBGA | ||
| 48 | ||
| 6 x 8 x 0.79(Max) | ||
| No | ||
| Industrial | ||
| Asynchronous SRAM | ||
| VFBGA | ||
| 3.6 V | ||
| 2.2 V | ||
| 2.5, 3 V | ||
| Asynchronous | ||
| 2.5, 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.B.2.A |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |