PDP SEO Portlet

CY62167EV30LL-45ZXI

SRAM Chip Async Single 3V 16M-Bit 2M/1M x 8/16-Bit 45ns 48-Pin TSOP-I Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62167EV30LL-45ZXI
Secondary Manufacturer Part#: CY62167EV30LL-45ZXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62167EV30LL-45ZXI is a 16Mb high performance CMOS static RAM organized as 1M words by 16-bits or 2M words by 8-bits. This device features an advanced circuit design that provides an ultra low active current. Ultra low active current is ideal for providing More Battery Life (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power down feature that reduces power consumption by 99% when addresses are not toggling. Place the device into standby mode when deselected. The input and output pins are placed in a high impedance state when the device is deselected, outputs are disabled, both byte high enable and byte low enable are disabled or a write operation is in progress. To write to the device, take chip enables and write enable input LOW. If byte low enable is LOW, then data from I/O pins is written into the location specified on the address pins.

  • Ultra-low standby power
  • Ultra-low active power
  • Easy memory expansion with CE1, CE2 and OE
  • Automatic power-down when deselected
  • CMOS for optimum speed/power

Technical Attributes

Find Similar Parts

Description Value
TSOP-I
Surface Mount
1M x 16bit
16 Mbit
48
85 °C
-40 °C
Asynchronous SRAM
3.6 V
2.2 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$8.01108
180+
$7.89888
360+
$7.78668
720+
$7.67448
1440+
$7.56228