PDP SEO Portlet

CY62167EV30LL-45BVXI

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62167EV30LL-45BVXI
Secondary Manufacturer Part#: CY62167EV30LL-45BVXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
16 Mbit
VFBGA
Surface Mount
Tin-Silver-Copper
260
30 mA
45 ns
1M x 16bit
16 Mbit
Surface Mount
48
8, 16 Bit
1
2 MWords
-40 to 85 °C
85 °C
-40 °C
48VFBGA
48
8 x 6 x 0.74 mm
No
Industrial
Asynchronous SRAM
VFBGA
3.6 V
2.2 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  370.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.74324
2+
$9.54967
4+
$9.41253
8+
$9.27928
16+
$9.0125