PDP SEO Portlet

CY62167ELL-45ZXI

SRAM Chip Async Single 5V 16M-Bit 2M/1M x 8/16-Bit 45ns 48-Pin TSOP-I

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62167ELL-45ZXI
Secondary Manufacturer Part#: CY62167ELL-45ZXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62167E is a high performance CMOS static RAM organized as 1 M words by 16-bits/2 M words by 8-bits. This device features advanced circuit design to provide an ultra low active current. This is ideal for providing More Battery LifeTM (MoBL) in portable applications. The device also has an automatic power down feature that reduces power consumption when addresses are not toggling. Place the device into standby mode when deselected. The input and output pins are placed in a high impedance state when: The device is deselected Outputs are disabled Both byte high enable and byte low enable are disabled A write operation is in progressTo write to the device, take chip enables and write enable input LOW. If byte low enable is LOW, then data from I/O pins, is written into the location specified on the address pins. If byte high enable is LOW, then data from the I/O pins is written into the location specified on the address pins. To read from the device, take chip enables and output enable LOW while forcing the write enable HIGH. If byte low enable is LOW, then data from the memory location specified by the address pins appears on I/O0 to I/O7. If byte high enable is LOW, then data from memory appears on I/O8 to I/O15.The CY62167E device is suitable for interfacing with processors that have TTL I/P levels. It is not suitable for processors that require CMOS I/P levels.

  • Configurable as 1 M × 16 or as 2 M × 8 SRAM
  • Very high speed: 45 ns
  • Wide voltage range: 4.5 V to 5.5 V
  • Ultra low standby power
    • Typical standby current: 1.5 µA
    • Maximum standby current: 12 µA
  • Ultra low active power
    • Typical active current: 2.2 mA at f = 1 MHz
  • Easy memory expansion with CE1, CE2, and OE features
  • Automatic power-down when deselected
  • CMOS for optimum speed and power
  • Offered in 48-pin TSOP I package

Technical Attributes

Find Similar Parts

Description Value
21, 20 Bit
16 Mbit
TSOP-I
Surface Mount
Matte Tin
260
30 mA
45 ns
1M x 16bit
16 Mbit
Surface Mount
MSL 3 - 168 hours
48
8, 16 Bit
1
2 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
12 x 18.4 x 1.05 mm
No
Industrial
Asynchronous SRAM
TSOP-I
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$11.01429
960+
$10.41892
1920+
$10.14474
3840+
$9.88462
7680+
$9.6806