PDP SEO Portlet

CY62167DV30LL-55ZXI

SRAM, Asynchronous SRAM, 16 Mbit, 1M x 16bit, TSOP, 48 Pins, 2.2 V

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62167DV30LL-55ZXI
Secondary Manufacturer Part#: CY62167DV30LL-55ZXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62167DV30LL-55ZXI is a 16Mb high-performance CMOS static RAM organized as 1M words by 16-bits. This device features advanced circuit design to provide ultra-low active current. This is ideal for providing More Battery Life (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power-down feature that significantly reduces power consumption by 99% when addresses are not toggling. The device can also be put into standby mode when deselected. The input/output pins are placed in a high-impedance state when deselected, outputs are disabled, both byte high enable and byte low enable are disabled or during a write operation. Writing to the device is accomplished by taking chip enables and write enable input LOW. If byte low enable is LOW, then data from I/O pins is written into the location specified on the address pins. If byte high enable is LOW, then data from I/O pins is written into the location specified on the address pins.

  • Ultra-low standby power
  • Easy memory expansion with CE1, CE2 and OE
  • Automatic power-down when deselected
  • CMOS for optimum speed/power

Technical Attributes

Find Similar Parts

Description Value
20 Bit
16 Mbit
TSOP-I
Surface Mount
Matte Tin
260
30 mA
55 ns
1M x 16bit
16 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
12 x 18.4 x 1.05 mm
No
Industrial
Asynchronous SRAM
TSOP-I
3.6 V
2.2 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  109.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.20116
2+
$7.96668
4+
$7.92624
8+
$7.8858
16+
$7.6242