PDP SEO Portlet

CY62167DV30LL-55BVXIT

SRAM Chip Async Single 3V 16M-Bit 1M x 16 55ns 48-Pin VFBGA T/R

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62167DV30LL-55BVXIT
Secondary Manufacturer Part#: CY62167DV30LL-55BVXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY62167DV30LL-55BVXIT is a high-performance CMOS static RAM organized as 1M words by 16-bits. This device features an advanced circuit design to provide ultra-low active current. This is ideal for providing More Battery Life™ (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power-down feature that significantly reduces power consumption by 99% when addresses are not toggling. The device can also be put into standby mode when deselected (active low CE1 HIGH or CE2 LOW or both active low BHE and active low BLE are HIGH). The input/output pins (I/O0 through I/O15) are placed in a high-impedance state when: deselected (active low CE1 HIGH or CE2 LOW), outputs are disabled (active low OE HIGH), both Byte High Enable and Byte Low Enable are disabled (active low BHE, active low BLE HIGH), or during a Write operation (active low CE1 LOW, CE2 HIGH and active low WE LOW).

  • Thin small outline package (TSOP-I) configurable as 1M × 16 or as 2M × 8 SRAM
  • Wide voltage range from 2.2V to 3.6V
  • Ultra-low standby power
  • Easy memory expansion with active low CE1, active low CE2 and active low OE features
  • Automatic power-down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed / power
  • VCC range from 2.2 to 3.6V, power dissipation is 2mA typ (f = 1MHz)
  • Standby ISB2 is 2.5µA typical, VCC for data retention is 1.5V minimum
  • Data retention current is 30µA (VCC = 1.5V), operation recovery time is 55ns min
  • 48-ball FBGA package, industrial temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
20 Bit
16 Mbit
VFBGA
Surface Mount
Tin-Silver-Copper
260
30 mA
55 ns
1M x 16bit
16 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
48VFBGA
48
9.5 x 8 x 0.81 mm
No
Industrial
Asynchronous SRAM
VFBGA
3.6 V
2.2 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$9.34286
4000+
$8.83784
8000+
$8.60526
16000+
$8.38462
32000+
$8.175