PDP SEO Portlet

CY62167DV30LL-55BVXI

SRAM Chip Async Single 3V 16M-Bit 1M x 16 55ns 48-Pin VFBGA

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62167DV30LL-55BVXI
Secondary Manufacturer Part#: CY62167DV30LL-55BVXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62167DV30is a high-performance CMOS static RAM organized as 1M words by 16-bits. This device features advanced circuit design to provide ultra-low active current. This is ideal for providing More Battery Life (MoBL) in portable applications such as cellular telephones. The device also has an automatic power-down feature that significantly reduces power consumption by 99% when addresses are not toggling. The device can also be put into standby mode when deselected. The input/output pins are placed in a high-impedance state when: deselected, outputs are disabled, both Byte High Enable and Byte Low Enable are disabled, or during a Write operation. Writing to the device is accomplished by taking Chip Enables and Write Enable input LOW. If Byte Low Enable is LOW, then data from I/O pins, is written into the location specified on the address pins. If Byte High Enable is LOW, then data from I/O pins is written into the location specified on the address pins. Reading from the device is accomplished by taking Chip Enables and Output Enable LOW while forcing the Write Enable HIGH. If Byte Low Enable is LOW, then data from the memory location specified by the address pins appear on I/O0 to I/O7. If Byte High Enable is LOW, then data from memory appear on I/O8 to I/O15. See the truth table at the back of this data sheet for a complete description of Read and Write modes.

  • Thin small outline package (TSOP-I) configurable as 1 M × 16 or as 2 M × 8 SRAM
  • Wide voltage range: 2.2 V-3.6 V
  • Ultra-low active power: Typical active current: 2 mA at f = 1 MHz
  • Ultra-low standby power
  • Easy memory expansion with CE/ and OE1/, CE/ and OE2/ and features
  • Automatic power-down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed / power
  • Available in Pb-free and non Pb-free 48-ball very fine-pitch ball grid array (VFBGA) and 48-pin TSOP I package

Technical Attributes

Find Similar Parts

Description Value
20 Bit
16 Mbit
VFBGA
Surface Mount
Tin-Silver-Copper
260
30 mA
55 ns
1M x 16bit
16 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
48VFBGA
48
9.5 x 8 x 0.81 mm
No
Industrial
Asynchronous SRAM
VFBGA
3.6 V
2.2 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  140.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.36928
2+
$5.29408
4+
$5.21888
8+
$5.14368
16+
$5.06848