PDP SEO Portlet

CY62158EV30LL-45ZSXI

SRAM, Asynchronous SRAM, 8 Mbit, 1M x 8bit, TSOP-II, 44 Pins, 2.2 V

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62158EV30LL-45ZSXI
Secondary Manufacturer Part#: CY62158EV30LL-45ZSXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62158EV30LL-45ZSXI is a 8MB high performance CMOS Static Random Access Memory (SRAM) organized as 1024K words by 8-bit. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption. Placing the device into standby mode reduces power consumption significantly when deselected. The eight input and output pins are placed in a high impedance state when the device is deselected, the outputs are disabled or a write operation is in progress. To write to the device, take chip enables and write enable input LOW. Data on the eight I/O pins is then written into the location specified on the address pins. To read from the device, take chip enables and OE LOW while forcing the WE HIGH.

  • Very high speed - 45ns
  • Pin compatible with CY62158DV30
  • Ultralow standby power
  • Ultralow active power
  • Easy memory expansion with CE and OE
  • Automatic power down when deselected
  • CMOS for optimum speed/power

Technical Attributes

Find Similar Parts

Description Value
20 Bit
8 Mbit
TSOP-II
Surface Mount
Gold|Matte Tin
260
25 mA
45 ns
1M x 8bit
8 Mbit
Surface Mount
MSL 3 - 168 hours
44
8 Bit
8 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.26 x 1.04 mm
No
Industrial
Asynchronous SRAM
TSOP-II
3.6 V
2.2 V
3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  1012.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.30838
2+
$3.24065
4+
$3.2242
8+
$3.20775
16+
$3.0749