PDP SEO Portlet

CY62158ELL-45ZSXI

SRAM Chip Async Single 5V 8M-Bit 1M x 8 45ns 44-Pin TSOP-II

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62158ELL-45ZSXI
Secondary Manufacturer Part#: CY62158ELL-45ZSXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62158E MoBL is a high performance CMOS static RAM organized as 1024K words by 8 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life (MoBL) in portable applications. The device also has an automatic power down feature that significantly reduces power consumption.

  • Very high speed: 45 ns
    • Wide voltage range: 4.5 V - 5.5 V
  • Ultra low active power
    • Typical active current:1.8 mA at f = 1 MHz
    • Typical active current: 18 mA at f = fmax
  • Ultra low standby power
    • Typical standby current: 2 µA
    • Maximum standby current: 8 µA
  • Easy memory expansion withCE1/, CE2 and OE/features
  • Automatic power down when deselected
  • CMOS for optimum speed and power
  • Offered in Pb-free 44-pin TSOP II package

Technical Attributes

Find Similar Parts

Description Value
20 Bit
8 Mbit
TSOP-II
Surface Mount
Gold|Matte Tin
260
25 mA
45 ns
1M x 8bit
8 Mbit
Surface Mount
MSL 3 - 168 hours
44
8 Bit
8 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.26 x 1.04 mm
No
Industrial
Asynchronous SRAM
TSOP-II
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:675  Mult:675  
USD $:
675+
$5.81333
1350+
$5.72629
2700+
$5.6389
5400+
$5.55174
10800+
$5.46434