PDP SEO Portlet

CY62157EV30LL-45ZXI

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62157EV30LL-45ZXI
Secondary Manufacturer Part#: CY62157EV30LL-45ZXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
8 Mbit
TSOP-I
Surface Mount
Gold|Matte Tin
260
25 mA
45 ns
512K x 16bit
8 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
12 x 18.4 x 1.05 mm
No
Industrial
Asynchronous SRAM
TSOP-I
3.6 V
2.2 V
3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  715.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.4694
2+
$4.4312
4+
$4.36817
8+
$4.30514
16+
$4.24211