PDP SEO Portlet

CY62157EV30LL-45ZSXI

IC, SRAM, 8 Mbit, 512K x 16bit, 45 ns Access Time, Parallel, 2.2 V to 3.6 V supply, TSOP-44

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62157EV30LL-45ZSXI
Secondary Manufacturer Part#: CY62157EV30LL-45ZSXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62157EV30LL-45ZSXI is a 8Mb high performance CMOS static RAM organized as 512K words by 16-bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling. Place the device into standby mode when deselected. The input or output pins are placed in a high impedance state when the device is deselected, the outputs are disabled, byte high enable and byte low enable are disabled or a write operation is active. To write to the device, take chip enable and write enable inputs LOW. If byte low enable is LOW, then data from I/O pins is written into the location specified on the address pins. If byte high enable is LOW, then data from I/O pins is written into the location specified on the address pins.

  • Pin compatible with CY62157DV30
  • Ultra low standby power
  • Ultra low active power
  • Automatic power down when deselected
  • CMOS for optimum speed/power

Technical Attributes

Find Similar Parts

Description Value
TSOP-II
Surface Mount
512K x 16bit
8 Mbit
44
85 °C
-40 °C
Asynchronous SRAM
3.6 V
2.2 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:154  Mult:1  
USD $:
154+
$4.641
308+
$4.576
616+
$4.511
1232+
$4.446
2464+
$4.381