PDP SEO Portlet

CY62157EV30LL-45ZSXA

SRAM Chip Async Single 2.5V/3.3V 8M-Bit 512K x 16 45ns 44-Pin TSOP-II

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62157EV30LL-45ZSXA
Secondary Manufacturer Part#: CY62157EV30LL-45ZSXA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62157EV30 is a high performance CMOS static RAM organized as 512K words by 16 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Lifeä (MoBL) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling.

  • Thin small outline package (TSOP) I package configurable as 512 K × 16 or 1 M × 8 static RAM (SRAM)
  • High speed: 45 ns
  • Temperature ranges
    • Industrial: -40 °C to +85 °C
    • Automotive-A: -40 °C to +85 °C
    • Automotive-E: -40 °C to +125 °C
  • Wide voltage range: 2.20 V to 3.60 V
  • Pin compatible with CY62157DV30
  • Ultra low standby power
    • Typical standby current: 2 µA
    • Maximum standby current: 8 µA (Industrial)
  • Ultra low active power
    • Typical active current: 1.8 mA at f = 1 MHz
  • Easy memory expansion with CE1/, CE2, and OE/ features
  • Automatic power down when deselected
  • Complementary Metal Oxide Semiconductor (CMOS) for optimum speed and power
  • Available in Pb-free and non Pb-free 48-ball very fine-pitch ball grid array (VFBGA), Pb-free 44-pin TSOP II and 48-pin TSOP I packages

Technical Attributes

Find Similar Parts

Description Value
19 Bit
8 Mbit
Gold|Matte Tin
260
25 mA
45 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.26 x 1.04 mm
Automotive
TSOP-II
3.6 V
2.2 V
3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:154  Mult:1  
USD $: