PDP SEO Portlet

CY62157EV30LL-45BVI

SRAM Chip Async Single 2.5V/3.3V 8M-Bit 512K x 16 45ns 48-Pin VFBGA

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62157EV30LL-45BVI
Secondary Manufacturer Part#: CY62157EV30LL-45BVI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY62157EV30LL-45BVI is a high-performance CMOS static RAM organized as 512K words by 16 bits. This device features an advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power-down feature that significantly reduces power consumption when addresses are not toggling. Place the device into standby mode when deselected (active low CE1 HIGH or CE2 LOW or both active low BHE and active low BLE are HIGH). The input or output pins (I/O0 through I/O15) are placed in a high impedance state when the device is deselected (active low CE1HIGH or CE2 LOW), the outputs are disabled (active low OE HIGH), Byte High Enable and Byte Low Enable are disabled (active low BHE, active low BLE HIGH), or a write operation is active (active low CE1 LOW, CE2 HIGH and WE LOW).

  • Thin small outline package (TSOP) I package configurable as 512K × 16 or 1M × 8 static RAM (SRAM)
  • Easy memory expansion with active low CE1, CE2, and active low OE features
  • Automatic power down when deselected
  • Complementary Metal Oxide Semiconductor (CMOS) for optimum speed and power
  • VCC range from 2.2 to 3.6V, power dissipation is 1.8mA typ (f = 1MHz), standby, ISB2 is 2µA typ
  • Input leakage current range from -4 to +4µA (GND < VI < VCC)
  • Output leakage current range from -4 to +4µA (GND < VO < VCC, Output disabled)
  • VCC for data retention is 1.5V minimum
  • Data retention current is 30µA (VCC = 1.5V), operation recovery time is 55ns min
  • 48-ball VFBGA package, industrial temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
19 Bit
8 Mbit
VFBGA
Surface Mount
Tin-Lead
260
25 mA
45 ns
512K x 16bit
8 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
48VFBGA
48
8 x 6 x 0.74 mm
No
Industrial
Asynchronous SRAM
VFBGA
3.6 V
2.2 V
3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:93  Mult:1  
USD $:
93+
$7.7112
186+
$7.6032
372+
$7.4952
744+
$7.3872
1488+
$7.2792