PDP SEO Portlet

CY62157EV18LL-55BVXIT

SRAM Chip Async Single 1.8V 8M-Bit 512K x 16 55ns 48-Pin VFBGA T/R

Manufacturer:Infineon
Product Category: ICs, SRAMs
Avnet Manufacturer Part #: CY62157EV18LL-55BVXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very high speed: 55 ns
  • Wide voltage range: 1.65 V-2.25 V
  • Pin compatible with CY62157DV18 and CY62157DV20
  • Ultra low standby power
    • Typical Standby current: 2 µA
    • Maximum Standby current: 8 µA
  • Ultra low active power
    • Typical active current: 1.8 mA at f = 1 MHz
  • Easy memory expansion with CE1/, CE2 and OE/ features
  • Automatic power down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • Available in Pb-free 48-ball very fine-pitch ball grid array (VFBGA) package

Technical Attributes

Find Similar Parts

Description Value
null
48 Pins
1.8 V
null
-40 °C
null
1.65 V
2.25 V
8 Mbit
Surface Mount
null
VFBGA
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 5.368
2000+
$5.368
4000+
$5.07784
8000+
$4.94421
16000+
$4.81744
32000+
$4.697
SubTotal:
$10,736.00