PDP SEO Portlet

CY62157EV18LL-55BVXI

SRAM Chip Async Single 1.8V 8M-Bit 512K x 16 55ns 48-Pin VFBGA

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62157EV18LL-55BVXI
Secondary Manufacturer Part#: CY62157EV18LL-55BVXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62157EV18 is a high performance CMOS static RAM organized as 512K words by 16 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life (MoBL) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling.

  • Very high speed: 55 ns
  • Wide voltage range: 1.65 V-2.25 V
  • Pin compatible with CY62157DV18 and CY62157DV20
  • Ultra low standby power
    • Typical Standby current: 2 µA
    • Maximum Standby current: 8 µA
  • Ultra low active power
    • Typical active current: 1.8 mA at f = 1 MHz
  • Easy memory expansion with CE1/, CE2 and OE/ features
  • Automatic power down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • Available in Pb-free 48-ball very fine-pitch ball grid array (VFBGA) package

Technical Attributes

Find Similar Parts

Description Value
19 Bit
8 Mbit
VFBGA
Surface Mount
Tin-Silver-Copper
260
25 mA
55 ns
512K x 16bit
8 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
48VFBGA
48
8 x 6 x 0.74 mm
No
Industrial
Asynchronous SRAM
VFBGA
2.25 V
1.65 V
1.8 V
Asynchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:102  Mult:1  
USD $:
102+
$7.0686
204+
$6.9696
408+
$6.8706
816+
$6.7716
1632+
$6.6726