PDP SEO Portlet

CY62157ESL-45ZSXI

SRAM Chip Async Single 2.5V/3.3V/5V 8M-Bit 512K x 16 45ns 44-Pin TSOP-II

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62157ESL-45ZSXI
Secondary Manufacturer Part#: CY62157ESL-45ZSXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62157ESL is a high performance CMOS static RAM organized as 512K words by 16 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life (MoBL) in portable applications. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling. Place the device into standby mode when deselected (CE HIGH or both BHE and BLE are HIGH).

  • Very high speed: 45 ns
  • Wide voltage range: 2.2 V to 3.6 V and 4.5 V to 5.5 V
  • Ultra low standby power
    • Typical Standby current: 2 µA
    • Maximum Standby current: 8 µA
  • Ultra low active power
    • Typical active current: 1.8 mA at f = 1 MHz
  • Easy memory expansion with CE and OE features
  • Automatic power down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • Available in Pb-free 44-pin thin small outline package (TSOP) II package

Technical Attributes

Find Similar Parts

Description Value
19 Bit
8 Mbit
TSOP-II
Surface Mount
Gold|Matte Tin
260
25 mA
45 ns
512K x 16bit
8 Mbit
2.2, 4.5 V
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.26 x 1.04 mm
No
Industrial
Asynchronous SRAM
TSOP-II
5.5 V
4.5, 4.5 V
5 V
Asynchronous
2.5000, 3.3000, 5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:54  Mult:1  
USD $:
54+
$13.3518
108+
$13.1648
216+
$12.9778
432+
$12.7908
864+
$12.6038