PDP SEO Portlet

CY62157ELL-55ZSXE

SRAM Chip Async Single 5V 8M-Bit 512K x 16 55ns 44-Pin TSOP-II

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62157ELL-55ZSXE
Secondary Manufacturer Part#: CY62157ELL-55ZSXE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY62157ELL-55ZSXE is a high-performance CMOS static RAM organized as 512K words by 16 bits. This device features an advanced circuit design to provide ultra-low active current. This is ideal for providing More Battery Life™ (MoBL®) in portable applications. The device also has an automatic power-down feature that significantly reduces power consumption when addresses are not toggling. Place the device into standby mode when deselected (active low CE1 HIGH or CE2 LOW or both active low BHE and active low BLE are HIGH). To write to the device, take Chip Enable (active low CE1 LOW and CE2 HIGH) and Write Enable (active low WE) inputs LOW. If Byte Low Enable (active low BLE) is LOW, then data from I/O pins (I/O0 through I/O7), is written into the location specified on the address pins (A0 through A18). If Byte High Enable (active low BHE) is LOW, then data from I/O pins (I/O8 through I/O15) is written into the location specified on the address pins (A0 through A18).

  • Ultra low standby power
  • Easy memory expansion with active low CE1, CE2 and active low OE features
  • Automatic power down when deselected
  • CMOS for optimum speed and power
  • VCC range from 4.5 to 5.5V, power dissipation is 1.8mA typ (f = 1MHz), standby, ISB2 is 2µA typ
  • Input capacitance is 10pF max (TA = 25°C, f = 1MHz, VCC = VCC(typ))
  • Output capacitance is 10pF max (TA = 25°C, f = 1MHz, VCC = VCC(typ))
  • Input leakage current range from -4 to +4µA (GND < VI < VCC)
  • Output leakage current range from -4 to +4µA (GND < VO < VCC, output disabled)
  • 44-pin TSOP Type II package, temperature range from -40°C to +12°C (Automotive-E)

Technical Attributes

Find Similar Parts

Description Value
19 Bit
8 Mbit
Gold|Matte Tin
260
35 mA
55 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
512 kWords
-40 to 125 °C
125 °C
-40 °C
44TSOP-II
44
18.52 x 10.26 x 1.04 mm
No
Automotive
TSOP-II
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:84  Mult:1  
USD $:
84+
$8.568
168+
$8.448
336+
$8.328
672+
$8.208
1344+
$8.088