PDP SEO Portlet

CY62157ELL-55BVXE

SRAM Chip Async Single 5V 8M-Bit 512K x 16 55ns 48-Pin VFBGA

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62157ELL-55BVXE
Secondary Manufacturer Part#: CY62157ELL-55BVXE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62157E is a high performance CMOS static RAM organized as 512K words by 16 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life (MoBL) in portable applications. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling.

  • Very high speed: 45 ns
    • Industrial: -40 °C to +85 °C
    • Automotive-E: -40 °C to +125 °C
  • Wide voltage range: 4.5 V-5.5 V
  • Ultra low standby power
    • Typical standby current: 2 µA
    • Maximum standby current: 8 µA (Industrial)
  • Ultra low active power
    • Typical active current: 1.8 mA at f = 1 MHz
  • Ultra low standby power
  • Easy memory expansion with CE1/, CE2 and OE/ features
  • Automatic power down when deselected
  • CMOS for optimum speed and power
  • Available in Pb-free 44-pin TSOP II and 48-ball VFBGA package

Technical Attributes

Find Similar Parts

Description Value
19 Bit
8 Mbit
Tin-Silver-Copper
260
35 mA
55 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
512 kWords
-40 to 125 °C
125 °C
-40 °C
48VFBGA
48
8 x 6 x 0.74 mm
No
Automotive
VFBGA
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$6.76
4800+
$6.65879
9600+
$6.55716
19200+
$6.4558
38400+
$6.35418