PDP SEO Portlet

CY62157ELL-45ZSXI

SRAM Chip Async Single 5V 8M-Bit 512K x 16 45ns 44-Pin TSOP-II

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62157ELL-45ZSXI
Secondary Manufacturer Part#: CY62157ELL-45ZSXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62157E is a high performance CMOS static RAM organized as 512K words by 16 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life (MoBL) in portable applications. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling.

  • Very high speed: 45 ns
    • Industrial: -40 °C to +85 °C
    • Automotive-E: -40 °C to +125 °C
  • Wide voltage range: 4.5 V-5.5 V
  • Ultra low standby power
    • Typical standby current: 2 µA
    • Maximum standby current: 8 µA (Industrial)
  • Ultra low active power
    • Typical active current: 1.8 mA at f = 1 MHz
  • Ultra low standby power
  • Easy memory expansion with CE1/, CE2 and OE/ features
  • Automatic power down when deselected
  • CMOS for optimum speed and power
  • Available in Pb-free 44-pin TSOP II and 48-ball VFBGA package

Technical Attributes

Find Similar Parts

Description Value
19 Bit
8 Mbit
TSOP-II
Surface Mount
Gold|Matte Tin
260
25 mA
45 ns
512K x 16bit
8 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.26 x 1.04 mm
No
Industrial
Asynchronous SRAM
TSOP-II
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:675  Mult:675  
USD $:
675+
$6.16
1350+
$6.06777
2700+
$5.97517
5400+
$5.8828
10800+
$5.7902