PDP SEO Portlet

CY62148G30-45ZSXI

SRAM Chip Single 3V 4M-Bit 512K x 8 32-Pin TSOP-II Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62148G30-45ZSXI
Secondary Manufacturer Part#: CY62148G30-45ZSXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY62148G is a high-performance CMOS low-power (MoBL) SRAM device with embedded ECC. This device is offered multiple pin configurations. Device is accessed by asserting the chip enable (CE\) input LOW. Data writes are performed by asserting the Write Enable (WE\) input LOW, while providing the data on I/O0 through I/O7 and address on A0 through A18 pins. Data reads are performed by asserting the Output Enable (OE\) input and providing the required address on the address lines. Read data is accessible on the I/O lines (I/O0 through I/O7). All I/Os (I/O0 through I/O7) are placed in a HI-Z state when the device is deselected (CE\ HIGH or control signal OE\ is de-asserted).

  • High speed: 45 ns/55 ns
  • Ultra-low standby power
    • Typical standby current: 3.5 µA
    • Maximum standby current: 8.7 µA
  • Embedded ECC for single-bit error correction
  • Wide voltage range: 1.65 V to 2.2 V, 2.2 V to 3.6 V, 4.5 V to 5.5 V
  • 1.0-V data retention
  • TTL-compatible inputs and outputs
  • Pb-free 32-pin SOIC and 32-pin TSOP II packages

Technical Attributes

Find Similar Parts

Description Value
4 Mbit
85 °C
-40 °C
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:180  Mult:1  
USD $:
180+
$3.98412
360+
$3.92832
720+
$3.87252
1440+
$3.81672
2880+
$3.76092