PDP SEO Portlet

CY62148EV30LL-55SXI

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62148EV30LL-55SXI
Secondary Manufacturer Part#: CY62148EV30LL-55SXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
4 Mbit
SOIC
Surface Mount
Gold|Matte Tin
260
20 mA
55 ns
512K x 8bit
4 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
32SOIC
32
20.75 x 11.43 x 2.82 mm
Industrial
Asynchronous SRAM
SOIC
3.6 V
2.2 V
3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.65714
1000+
$2.51351
2000+
$2.44737
4000+
$2.38462
8000+
$2.325