PDP SEO Portlet

CY62148EV30LL-45ZSXIT

SRAM Chip Async Single 2.5V/3.3V 4M-Bit 512K x 8 45ns 32-Pin TSOP-II T/R

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62148EV30LL-45ZSXIT
Secondary Manufacturer Part#: CY62148EV30LL-45ZSXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62148E is a high performance CMOS static RAM organized as 512 K words by 8-bits. This device features advanced circuit design to provide ultra low standby current. This is ideal for providing More Battery Life (MoBL) in portable applications. The device also has an automatic power-down feature that significantly reduces power consumption when addresses are not toggling.

  • Very high speed: 45 ns
  • Voltage range: 4.5 V to 5.5 V
  • Pin compatible with CY62148B
  • Ultra low standby power
    • Typical standby current: 1 µA
    • Maximum standby current: 7 µA (Industrial)
  • Ultra low active power
    • Typical active current: 2.0 mA at f = 1 MHz
  • Easy memory expansion with CE, and OE features
  • Automatic power-down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • Available in Pb-free 32-pin thin small outline package (TSOP) II and 32-pin small-outline integrated circuit (SOIC) packages

Technical Attributes

Find Similar Parts

Description Value
TSOP-II
Surface Mount
512K x 8bit
4 Mbit
32
85 °C
-40 °C
Asynchronous SRAM
3.6 V
2.2 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.52857
2000+
$2.39189
4000+
$2.32895
8000+
$2.26923
16000+
$2.2125