PDP SEO Portlet

CY62148EV30LL-45ZSXI

SRAM Chip Async Single 2.5V/3.3V 4M-Bit 512K x 8 45ns 32-Pin TSOP-II

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62148EV30LL-45ZSXI
Secondary Manufacturer Part#: CY62148EV30LL-45ZSXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62148EV30LL-45ZSXI is a 4MB high performance CMOS Static Random Access Memory (SRAM) organized as 512K words by 8-bit. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption. Placing the device into standby mode reduces power consumption by more than 99% when deselected. The eight input and output pins are placed in a high impedance state when the device is deselected, the outputs are disabled or during a write operation. To write to the device, take chip enable and write enable inputs LOW. Data on the eight I/O pins is then written into the location specified on the address pins. To read from the device, take chip enable and output enable LOW while forcing write enable HIGH.

  • Very high speed - 45ns
  • Pin compatible with CY62148DV30
  • Ultralow standby power
  • Ultralow active power
  • Easy memory expansion with CE and OE
  • Automatic power down when deselected
  • CMOS for optimum speed/power

Technical Attributes

Find Similar Parts

Description Value
19 Bit
4 Mbit
TSOP-II
Surface Mount
Gold|Matte Tin
260
20 mA
45 ns
512K x 8bit
4 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
32TSOP-II
32
21.08 x 10.29 x 1.05 mm
No
Industrial
Asynchronous SRAM
TSOP-II
3.6 V
2.2 V
3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:153  Mult:1  
USD $:
153+
$4.68384
306+
$4.61824
612+
$4.55264
1224+
$4.48704
2448+
$4.42144