PDP SEO Portlet

CY62148EV30LL-45BVI

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62148EV30LL-45BVI
Secondary Manufacturer Part#: CY62148EV30LL-45BVI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
4 Mbit
Tin-Lead
220
20 mA
45 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
36
8 Bit
8 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
36VF-BGA
36
8 x 6 x 0.81 mm
No
Industrial
VFBGA
2.5, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:63  Mult:1  
USD $:
63+
$11.39544
126+
$11.23584
252+
$11.07624
504+
$10.91664
1008+
$10.75704