PDP SEO Portlet

CY62148ELL-55SXIT

SRAM Chip Async Single 5V 4M-Bit 512K x 8 55ns 32-Pin SOIC T/R

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62148ELL-55SXIT
Secondary Manufacturer Part#: CY62148ELL-55SXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY62148ELL-55SXIT is a high performance CMOS, 4-Mbit (512K × 8) static RAM organized as 512K words by 8-bits. This device features advanced circuit design to provide ultra low standby current. This is ideal for providing More Battery Life™ (MoBL®) in port

  • VCC range from 4.5 to 5.5V, 45ns speed
  • Operating ICC range from 3.5mA typ (f=1MHz, VCC=VCC(typ), TA=25°C)
  • Standby ISB2 is 2.5µA typ (VCC=VCC(typ), TA=25°C)
  • Pin compatible with CY62148B
  • Typical active current is 3.5m

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
512K x 8bit
4 Mbit
32
85 °C
-40 °C
Asynchronous SRAM
5.5 V
4.5 V
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.1
2000+
$2.93243
4000+
$2.85526
8000+
$2.78205
16000+
$2.7125