PDP SEO Portlet

CY62148ELL-45ZSXIT

SRAM Chip Async Single 5V 4M-Bit 512K x 8 45ns 32-Pin TSOP-II T/R

Manufacturer:Infineon
Product Category: ICs, SRAMs
Avnet Manufacturer Part #: CY62148ELL-45ZSXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very high speed: 45 ns
  • Voltage range: 4.5 V to 5.5 V
  • Pin compatible with CY62148B
  • Ultra low standby power
    • Typical standby current: 1 µA
    • Maximum standby current: 7 µA (Industrial)
  • Ultra low active power
    • Typical active current: 2.0 mA at f = 1 MHz
  • Easy memory expansion with CE, and OE features
  • Automatic power-down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • Available in Pb-free 32-pin thin small outline package (TSOP) II and 32-pin small-outline integrated circuit (SOIC) packages

Technical Attributes

Find Similar Parts

Description Value
45 ns
null
20 mA
TSOP-II
Surface Mount
null
4 Mbit
32 Pins
85 °C
-40 °C
null
null
5.5 V
4.5 V
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 3.69486
1000+
$3.69486
2000+
$3.49514
4000+
$3.40316
8000+
$3.3159
16000+
$3.233
SubTotal:
$3,694.86