PDP SEO Portlet

CY62147G30-45ZSXI

SRAM Chip Async Single 3V 4M-Bit 256K x 16 45ns 44-Pin TSOP-II Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62147G30-45ZSXI
Secondary Manufacturer Part#: CY62147G30-45ZSXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY62147G is high-performance CMOS low-power (MoBL) SRAM devices with embedded ECC. Both devices are offered in single and dual chip enable options and in multiple pin configurations. Devices with a single chip enable input are accessed by asserting the chip enable (CE\) input LOW. Dual chip enable devices are accessed by asserting both chip enable inputs - CE1\ as low and CE2 as HIGH. Data writes are performed by asserting the Write Enable (WE\) input LOW, while providing the data on I/O0 through I/O15 and address on A0 through A17 pins. The Byte High Enable (BHE\) and Byte Low Enable (BLE\) inputs control write operations to the upper and lower bytes of the specified memory location. BHE\ controls I/O8 through I/O15 and BLE\ controls I/O0 through I/O7. Data reads are performed by asserting the Output Enable (OE\) input and providing the required address on the address lines. Read data is accessible on the I/O lines (I/O0 through I/O15). Byte accesses can be performed by asserting the required byte enable signal (BHE\ or BLE\) to read either the upper byte or the lower byte of data from the specified address location. All I/Os (I/O0 through I/O15) are placed in a HI-Z state when the device is deselected (CE\ HIGH for a single chip enable device and CE1\ HIGH/CE2 LOW for a dual chip enable device), or control signals are deasserted (OE\, BLE\, BHE\). The device also has a unique Byte Power down feature, where, if both the Byte Enables (BHE\ and BLE\) are disabled, the devices seamlessly switch to standby mode irrespective of the state of the chip enables, thereby saving power.

  • High speed: 45 ns/55 ns
  • Ultra-low standby power
    • Typical standby current: 3.5 µA
    • Maximum standby current: 8.7 µA
  • Wide voltage range: 1.65 V to 2.2 V, 2.2 V to 3.6 V, 4.5 V to 5.5 V
  • 1.0-V data retention
  • TTL-compatible inputs and outputs
  • Error indication (ERR) pin to indicate 1-bit error detection and correction
  • Pb-free 48-ball VFBGA and 44-pin TSOP II packages

Technical Attributes

Find Similar Parts

Description Value
18 Bit
4 Mbit
Gold over Nickel Palladium
260
20 mA
45 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.517(Max) x 10.262(Max) x 1.044(Max)
No
Industrial
TSOP-II
3.6 V
2.2 V
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:270  Mult:270  
USD $:
270+
$3.14286
540+
$2.97297
1080+
$2.89474
2160+
$2.82051
4320+
$2.75