PDP SEO Portlet

CY62147EV30LL-45ZSXI

SRAM Chip Async Single 3V 4M-Bit 256K x 16 45ns 44-Pin TSOP-II Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62147EV30LL-45ZSXI
Secondary Manufacturer Part#: CY62147EV30LL-45ZSXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62147EV30LL-45ZSXI is a 4-Mbit high performance CMOS Static Random Access Memory (SRAM) organized as 256K words by 16-bit. This device features advanced circuit design to provide ultra low active current. It is ideal for providing More Battery Life™ (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling. Placing the device into standby mode reduces power consumption by more than 99% when deselected. To write to the device, take chip enable and write enable inputs LOW. If byte low enable is LOW, then data from I/O pins is written into the location specified on the address pins. If byte high enable is LOW, then data from I/O pins is written into the location specified on the address pins. To read from the device, take chip enable and output enable LOW while forcing the write enable HIGH.

  • Very high speed - 45ns
  • Pin compatible with CY62147DV30
  • Ultralow standby power
  • Ultralow active power
  • Easy memory expansion with CE and OE
  • Automatic power down when deselected
  • CMOS for optimum speed/power

Technical Attributes

Find Similar Parts

Description Value
18 Bit
4 Mbit
TSOP-II
Surface Mount
Gold|Matte Tin
260
20 mA
45 ns
256K x 16bit
4 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.26 x 1.04 mm
No
Industrial
Asynchronous SRAM
TSOP-II
3.6 V
2.2 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:141  Mult:1  
USD $:
141+
$5.0694
282+
$4.9984
564+
$4.9274
1128+
$4.8564
2256+
$4.7854