PDP SEO Portlet

CY62147EV30LL-45BVXA

SRAM Chip Async Single 3V 4M-Bit 256K x 16 45ns 48-Pin VFBGA Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62147EV30LL-45BVXA
Secondary Manufacturer Part#: CY62147EV30LL-45BVXA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62147EV30 is a high performance CMOS static RAM (SRAM) organized as 256K words by 16 bits. This device features advanced circuit design to provide ultra low active current. It is ideal for providing More Battery Life (MoBL) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling.

  • Very high speed: 45 ns
  • Temperature ranges
    • Automotive-A: -40 °C to +85 °C
    • Automotive-E: -40 °C to +125 °C
  • Wide voltage range: 2.20 V to 3.60 V
  • Pin compatible with CY62147DV30
  • Ultra low standby power
    • Typical standby current: 1 µA
    • Maximum standby current: 7 µA (Automotive-A)
  • Ultra low active power
    • Typical active current: 2 mA (Automotive-A) at f = 1 MHz
  • Easy memory expansion with CE/ and OE features
  • Automatic power down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • Available in Pb-free 48-ball very fine ball grid array (VFBGA) (single/dual CE option) and 44-pin thin small outline package (TSOP) II packages
  • Byte power-down feature

Technical Attributes

Find Similar Parts

Description Value
4 Mbit
48
85 °C
-40 °C
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:216  Mult:1  
USD $:
216+
$3.31296
432+
$3.26656
864+
$3.22016
1728+
$3.17376
3456+
$3.12736