PDP SEO Portlet

CY62147EV18LL-55BVXIT

SRAM Chip Async Single 1.8V 4M-Bit 256K x 16 55ns 48-Pin VFBGA T/R

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62147EV18LL-55BVXIT
Secondary Manufacturer Part#: CY62147EV18LL-55BVXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62147EV18 is a high performance CMOS static RAM organized as 256 K words by 16 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life (MoBL) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling. Placing the device into standby mode reduces power consumption by more than 99% when deselected. The input and output pins are placed in a high impedance state when the device is deselected, the outputs are disabled, both the Byte High Enable and the Byte Low Enable are disabled, or during an active write operation. To write to the device, take Chip Enable and Write Enable inputs LOW. If Byte Low Enable is LOW then data from I/O pins is written into the location specified on the address pins. If Byte High Enable is LOW, then data from I/O pins is written into the location specified on the address pins. To read from the device, take Chip Enable and Output Enable LOW while forcing the Write Enable HIGH. If Byte Low Enable is LOW, then data from the memory location specified by the address pins apears on I/O0 to I/O7. If Byte High Enable is LOW, then data from memory appears on I/O8 to I/O15.

  • Very high speed: 55 ns
  • Wide voltage range: 1.65 V to 2.25 V
  • Pin compatible with CY62147DV18
  • Ultra low standby power
    • Typical standby current: 1 ?A
    • Maximum standby current: 7 ?A
  • Ultra low active power
    • Typical active current: 2 mA at f = 1 MHz
  • Ultra low standby power
  • Easy memory expansion with CE and OE features
  • Automatic power down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • Available in a Pb-free 48-ball very fine ball grid array (VFBGA) package

Technical Attributes

Find Similar Parts

Description Value
18 Bit
4 Mbit
Tin-Silver-Copper
260
20 mA
55 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
48VFBGA
48
8 x 6 x 0.74 mm
No
Industrial
VFBGA
2.25 V
1.65 V
1.8 V
Asynchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.1262
4000+
$3.0044
8000+
$2.8826
16000+
$2.7608
32000+
$2.71005